C&K302119100Switch Thumb-Pushwheel
Switch Thumb-Pushwheel Thumbwheel BCD 10 0.1A 120VAC 28VDC PC Board Panel Mount
Compliant | |
EAR99 | |
Obsolete | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Now you can have a user create a secret password to unlock a device with this 302119100 thumb-pushwheel switch from C&K Components. This device has a maximum current rating of 0.1. This thumbwheel switch has an operating temperature range of -40 °C to 65 °C. The 302119100 thumbwheel switch has a pc board termination style. The maximum AC voltage rating is 120 VAC and the maximum DC voltage rating is 28 VDC.