Not Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | Unknown |
PPAP | Unknown |
High Output VRS Sensor | |
-40 | |
107 | |
Mounting | Panel |
Package Height | 30 |
Package Width | 9.19 |
Package Length | 10.61 |
PCB changed | 2 |
2 |
Never worry about important information not being documented with this 3025S13 specialized sensor from Honeywell. This part has a temperature range of -40 °C to 107 °C.