PHOENIX CONTACT3026861Connector Accessories
Connector Accessories Shield Clamp Straight Silver
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Join your electrical circuits and ensure strong connections with this shield connection terminal blocks 3026861 PCB terminal block from Phoenix Contact. This F connector has a single F contact. This is a 1-row connector. It has a female type gender. It has a right angle body orientation. It uses the screw termination method. This product is 12 mm long, 47.5 mm tall and 19.5 mm deep.