C&K302719P02Switch Thumb-Pushwheel
Switch Thumb-Pushwheel Thumbwheel BCD 10 0.1A 120VAC 28VDC PC Pins Panel Mount/Through Hole
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
BCD | |
Thumbwheel | |
10 | |
0.1 | |
500Vrms | |
1000 | |
100 | |
100000 | |
Panel Mount/Through Hole | |
Solder Pins | |
-40 | |
65 |
The 302719P02 thumb-pushwheel switch from C&K Components is quick and easy-to-use for utilizing a custom password to unlock a device. This device has a maximum current rating of 0.1. This thumbwheel switch has an operating temperature range of -40 °C to 65 °C. The 302719P02 thumbwheel switch has a solder pins termination style. The maximum AC voltage rating is 120 VAC and the maximum DC voltage rating is 28 VDC.