Johanson Dielectrics302R29N101JV4ECapacitor Ceramic Multilayer
Cap Ceramic 100pF 3000V C0G 5% Pad SMD 1808 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
With alternating layers of ceramic acting as the dielectric and electrodes, this 302R29N101JV4E multilayer ceramic capacitor from Johanson achieves a large capacitance in a small package. It can withstand a voltage of 3000 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 4.8 mm long, 2.16(Max) mm tall and 2.03 mm deep. It has a tolerance of 5%. Its capacitance value is 100pF.