Johanson Dielectrics302S43W222MV4ECapacitor Ceramic Multilayer
Cap Ceramic 0.0022uF 3000V X7R 20% Pad SMD 1812 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
This 302S43W222MV4E multilayer ceramic capacitor from Johanson is available with a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 3000 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 0.0022uF. This product is 4.57 mm long, 2.8(Max) mm tall and 3.17 mm deep. It has a tolerance of 20%.