Johanson Dielectrics 302S48W103KV4E Capacitor Ceramic Multilayer

Cap Ceramic 0.01uF 3000V X7R 10% Pad SMD 2225 125°C T/R

Product Technical Specifications

With alternating layers of ceramic acting as the dielectric and electrodes, this 302S48W103KV4E multilayer ceramic capacitor from Johanson achieves a large capacitance in a small package. It can withstand a voltage of 3000 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 0.01uF. This product is 5.72 mm long, 4.06(Max) mm tall and 6.48 mm deep. It has a tolerance of 10%.

Symbols and Footprints

48,004 parts: Ships in 10 days

Quantity Increments of 250 Minimum 6000
  • Ships from:
    미국
    Manufacturer Lead Time:
    14 주
    • Price:

302S48W103KV4E Johanson Dielectrics

$1.01 Price for 6000

Johanson Dielectrics302S48W103KV4ECapacitor Ceramic Multilayer

Cap Ceramic 0.01uF 3000V X7R 10% Pad SMD 2225 125°C T/R

With alternating layers of ceramic acting as the dielectric and electrodes, this 302S48W103KV4E multilayer ceramic capacitor from Johanson achieves a large capacitance in a small package. It can withstand a voltage of 3000 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 0.01uF. This product is 5.72 mm long, 4.06(Max) mm tall and 6.48 mm deep. It has a tolerance of 10%.

48,004 parts: Ships in 10 days

    Total$6,054.00Price for 6000

    • (250)

      Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      2042+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Mexico
      • In Stock: 48,004 parts
      • Price: $1.009