EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.40 |
Automotive | No |
PPAP | No |
Type | IDC Connector |
Gender | SKT |
Number of Contacts | 10 |
Number of Rows | 2 |
Termination Method | IDT |
Terminal Pitch (mm) | 2.54 |
Body Orientation | Right Angle |
Polarization Type | Center Slot |
Row Spacing (mm) | 2.54 |
Maximum Current Rating (A) | 1 |
Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 20 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Product Length (mm) | 17.4 |
Product Depth (mm) | 10.5 |
Product Height (mm) | 6 |
Mounting | Cable Mount |