PHOENIX CONTACT3030336Relay Accessories
Relay Accessories Copper Plug-In Bridge for Electromechanical Relay/Solid State Relay
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Plug-In Bridge | |
Electromechanical Relay/Solid State Relay | |
Copper | |
1.874 | |
10.7 | |
23 |
Phoenix Contact brings you the 3030336 connector, great for use in short-circuit and parallel-component situations within your electronic circuit. This PL connector has 2 PL contacts. It has a straight body orientation. It has a plug type gender. This is a 1-row connector.