| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
| Diameter | 15.9 |
| Mounting | Panel |
| Package Height | 56 |
| PCB changed | 2 |
| 2 | |
| Lead Shape | Cable |
Never worry about important information not being documented with this 3030HTB specialized sensor from Honeywell. This part has a temperature range of -55 °C to 230 °C.
