PHOENIX CONTACT3036796Connector Accessories

Component connector, for installing components that can be individually selected, nominal current 6 A, pitch 5.2mm, length 24.2 mm, width 5.1 mm, height 33.3 mm, number of positions 1, color gray

Create a connection between two terminal blocks by using this quick disconnect terminal 3036796 wire terminal from Phoenix Contact. It has a plug type gender.

9 parts: Ships today

    Total$5.62Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2342+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Poland
      • In Stock: 9 parts
      • Price: $5.619