PHOENIX CONTACT3036877Connector Accessories
Connector Accessories Plug In Bridge Straight Polyamide/Copper Blue
Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
Arrange components in your circuit in a desired configuration by using Phoenix Contact's 3036877 connector. This M connector has 2 M contacts. This is a 1-row connector. It has a straight body orientation. It has a male type gender. This device has a maximum current rating of 24 A.