EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 9031.80.80.85 |
Automotive | No |
PPAP | No |
Axis Type | Single |
Module/IC Classification | IC |
Acceleration (g) | ±100 |
Device Sensitivity Range | 0.3mV/g to 0.6mV/g |
Resonant Frequency (kHz) | 1.2(Max) |
Minimum Operating Supply Voltage (V) | 2 |
Typical Operating Supply Voltage (V) | 2.5|3.3|5|9 |
Maximum Operating Supply Voltage (V) | 10 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Mounting | Surface Mount |
Package Height | 3.3 |
Package Width | 7.5 |
Package Length | 7.5 |
PCB changed | 8 |
Supplier Package | CLLCC |
Pin Count | 8 |