Not Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Panel |
Package Height | 76.75 |
Package Width | 25.4 |
Package Length | 29.33 |
PCB changed | 3 |
3 | |
Lead Shape | Cable |
Are you working with a sensitive I/O circuit? Implement this 3070A specialized sensor by Honeywell for the best results. This part has a minimum operating temperature of -73 °C and a maximum of 93 °C.