C&K307119000Switch Thumb-Pushwheel

Switch Thumb-Pushwheel Thumbwheel BCH 16 0.1A 120VAC 28VDC PC Board Panel Mount

Use your own secret code to unlock your device with this 307119000 thumb-pushwheel switch from C&K Components. This device has a maximum current rating of 0.1. This thumbwheel switch has an operating temperature range of -40 °C to 65 °C. The 307119000 thumbwheel switch has a pc board termination style. The maximum AC voltage rating is 120 VAC and the maximum DC voltage rating is 28 VDC.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    16 weeks
    • Price: