Honeywell308L10K
Res Conductive Plastic POT 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm J-Hook Panel Mount
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Potentiometer | |
10K | |
10% | |
350 | |
0.5 (1/2) | |
Conductive Plastic | |
-40 | |
120 | |
Lin | |
J-Hook | |
Side | |
3.18 | |
1(Elec)|1(Mech) | |
1 | |
1 | |
295 | |
50000 | |
1 | |
12.7 | |
Panel Mount |
Optimization and calibration of resistance in a circuit has never been easier with this 308L10K potentiometer from Honeywell! This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 10K Ohm. This product is 12.7 mm deep. The 308L10K part has a j-hook termination style. This device is made with conductive plastic technology. It has a tolerance of 10%. This part has an operating temperature of -40 to 120 °C.