Honeywell308L5K
Res Conductive Plastic POT 5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm J-Hook Panel Mount
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
This 308L5K potentiometer from Honeywell is designed to optimize functionality and calibrate the resistance in your circuit. This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 5K Ohm. This part has an operating temperature of -40 to 120 °C. It has a tolerance of 10%. This product is 12.7 mm deep. This device utilizes conductive plastic technology. The 308L5K part has a j-hook termination style.