Honeywell309NPC500K
Res Cermet POT 500K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.18mm (46.74 X 12.7 X 13.34mm) Pin Panel Mount/Through Hole
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Potentiometer | |
500K | |
10% | |
350 | |
1 | |
Cermet | |
-40 | |
150 | |
Lin | |
Pin | |
Side | |
3.18 | |
1(Elec)|1(Mech) | |
1 | |
1 | |
295 | |
25000 | |
1 | |
46.74 | |
12.7 | |
13.34 | |
Panel Mount/Through Hole |
Optimization and calibration of resistance in a circuit has never been easier with this 309NPC500K potentiometer from Honeywell! This product has a resistance value of 500K Ohm. This dependable part has a power rating of 1 W. This product is 46.74 mm long, 13.34 mm tall and 12.7 mm deep. The 309NPC500K part has a pin termination style. It has a tolerance of 10%. This part has an operating temperature of -40 to 150 °C. This device utilizes cermet technology.