TE Connectivity30AYP6CPower Line Filters
Power Line Filter RFI 50Hz/60Hz 30A 440VAC Threaded Stud Screw Mount
Compliant | |
EAR99 | |
Obsolete | |
8548.00.00.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Use this 30AYP6C power line filter from TE Connectivity to attenuate frequencies between an electronic component and an external line. This device has a maximum current rating of 30. It has an operating frequency of 50|60 Hz. This power line filter has an operating temperature range of -10 °C to 40 °C. The 30AYP6C power line filter has a threaded stud termination style. This product is 141.5 mm long, 65 mm tall and 224 mm deep.
EDA / CAD Models |