TE Connectivity30DCF6Power Line Filters
Power Line Filter RFI 50Hz/60Hz 30A 80VDC Threaded Stud Flange Mount
Compliant | |
EAR99 | |
Obsolete | |
30DCF6 | |
Automotive | No |
PPAP | No |
RFI | |
30 | |
80VDC | |
1 | |
Flange Mount | |
Threaded Stud | |
-10 | |
55 | |
157.2 | |
100.6 | |
55.4 |
This 30DCF6 power line filter from TE Connectivity is a module that filters high frequency noises and harmonic energy from a power supply rail in an electric circuit. This device has a maximum current rating of 30. This power line filter has an operating temperature range of -10 °C to 55 °C. The 30DCF6 power line filter has a threaded stud termination style. This product is 157.2 mm long, 55.4 mm tall and 100.6 mm deep.