ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Type | FFC Connector |
Number of Contacts | 30 |
Number of Rows | 1 |
Termination Method | Solder |
Terminal Pitch (mm) | 1 |
Body Orientation | Right Angle |
Contact Gender | SKT |
Maximum Current Rating (A) | 0.5 |
Maximum Voltage Rating | 50VDC |
Insulation Resistance (MOhm) | 500 |
Maximum Contact Resistance (mOhm) | 50 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Box |
Product Length (mm) | 32 |
Product Depth (mm) | 3 |
Product Height (mm) | 5.1 |
Mounting | Through Hole |