ProTek Devices30KPA48CA-LFTransient Voltage Suppressors - TVS Diodes
TVS Diode Single Bi-Dir 48V 30KW 2-Pin
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Diameter | 9.1(Max) |
Mounting | Through Hole |
Package Length | 9.1(Max) |
PCB changed | 2 |
2 | |
Lead Shape | Through Hole |
If you're worried that your electronic equipment may experience electrical overstress from electrostatic discharge then this 30KPA48CA-LF TVS diode from ProTek Devices is perfect for you. Its peak pulse power dissipation is 30000 W. This device's maximum clamping voltage is 77.4 V and minimum breakdown voltage is 53.3 V. Its maximum leakage current is 250 μA. Its test current is 5 mA. This TVS diode has an operating temperature range of -55 °C to 150 °C.