Vishay30LVSD22-RCapacitor Ceramic Single Layer

Cap Ceramic Single Suppression X1/Y2 0.0022uF 400VAC/300VAC Y5U 20% (8.4 X 4.3mm) Radial Disc 6.4mm 125°C Bulk

Dissipate heat faster with the ceramic disc 30LVSD22-R single-layer ceramic disc capacitor. It can withstand a voltage of 400 VAC|250VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 0.0022uF. This part has a lead diameter of 0.64 mm and a pitch of 6.4 mm. This product is 4.3(Max) mm deep. The 30LVSD22-R high frequency capacitor has a radial termination style. It has a tolerance of 20%.

430 parts: Ships tomorrow

    Total$0.84Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2405+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Czech Republic
      • In Stock: 430 parts
      • Price: $0.8405