Vishay30LVT47-RCapacitor Ceramic Single Layer

Cap Ceramic Suppression Y2 470pF 400VAC/300VAC X7R 10%( 8.4 X 4.6mm) Radial Disc 6.4mm 125°C Bulk

Using one of these low cost 30LVT47-R single-layer ceramic disc capacitors, you can be sure that any excess voltage entering your sensitive circuitry is properly absorbed. It can withstand a voltage of 300 VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. The 30LVT47-R high frequency capacitor has a radial termination style. This product is 4.6(Max) mm deep. It has a tolerance of 10%. This part has a lead diameter of 0.64 mm and a pitch of 6.4 mm. Its capacitance value is 470pF.

238 parts: Ships tomorrow

    Total$0.24Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1804+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Czech Republic
      • In Stock: 238 parts
      • Price: $0.2448