Top Purchased

Littelfuse30R135UPRPTC Resettable Fuses

PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 30VDC 40A 0.8W 7.3s 0.04Ohm Radial 8.9 X 3 X 13.5mm Ammo

In the event of overcurrent or short, your circuit can resume normal operation with this 30R135UPR positive temperature coefficient device from Littelfuse, without the need to replace any fuses. This part has a lead diameter of 0.51 mm. This device has a maximum current rating of 40. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. This product is 8.9(Max) mm long, 13.5(Max) mm tall and 3(Max) mm deep. This product's terminal pitch is 5.1(typ) mm.

A datasheet is only available for this product at this time.