Littelfuse30R185UPRPTC Resettable Fuses
PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 30VDC 40A 1W 8.7s 0.03Ohm Radial 10.2 X 3 X 15.7mm Ammo
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | Unknown |
PPAP | Unknown |
Avoid delays in resuming normal operation with this 30R185UPR PTC resettable fuse from Littelfuse. This device has a maximum current rating of 40. This part has a lead diameter of 0.51 mm. This resettable fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. This product's terminal pitch is 5.1(typ) mm. This product is 10.2(Max) mm long, 15.7(Max) mm tall and 3(Max) mm deep.