Tensility International 31-00133 Cable Multi-Conductor
Coiled Cable Braid Thermoplastic Elastomer 9Conductors 22AWG 6.8mm 300V Black Thermoplastic Polyurethane 2.23m

Coiled Cable Braid Thermoplastic Elastomer 9Conductors 22AWG 6.8mm 300V Black Thermoplastic Polyurethane 2.23m
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8544.49.30.80 |
Automotive | Unknown |
PPAP | Unknown |
Cable Type | Coiled Cable |
Wire Size (AWG) | 22 |
Number of Conductors | 9 |
Cable Length (m) | 2.23 |
Conductor Material | Bare Copper |
Jacket Color | Black |
Maximum Outer Diameter (mm) | 6.8 |
Maximum Voltage Rating | 300V |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 80 |
Jacket Material | Thermoplastic Polyurethane |
Shield Type | Braid |
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Coiled Cable Braid Thermoplastic Elastomer 9Conductors 22AWG 6.8mm 300V Black Thermoplastic Polyurethane 2.23m
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8544.49.30.80 |
Automotive | Unknown |
PPAP | Unknown |
Cable Type | Coiled Cable |
Wire Size (AWG) | 22 |
Number of Conductors | 9 |
Cable Length (m) | 2.23 |
Conductor Material | Bare Copper |
Jacket Color | Black |
Maximum Outer Diameter (mm) | 6.8 |
Maximum Voltage Rating | 300V |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 80 |
Jacket Material | Thermoplastic Polyurethane |
Shield Type | Braid |
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers