Mill-Max310-13-130-41-001000Connector Headers and PCB Receptacles
Conn Socket Strip SKT 30 POS 2.54mm Solder ST Top Entry Thru-Hole
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Use this socket strip 310-13-130-41-001000 connector from Mill-Max Mfg. Corp. when board-to-board interconnects is required. This SKT connector's 30 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a maximum voltage rating of 150 VDC|100VAC. It has a socket type gender. This is a 1-row connector. Its pitch is 2.54 mm. It has a straight body orientation. This device has a maximum current rating of 3 A. 310-13-130-41-001000 is housed in black polychlorinated terphenyl. This product is 76.2 mm long, 4.19 mm tall and 2.54 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.