Mill-Max310-43-107-41-001000Connector Headers and PCB Receptacles

Conn Socket Strip SKT 7 POS 2.54mm Solder ST Top Entry Thru-Hole

Protect your printed circuit boards from accidental damages with Mill-Max Mfg. Corp.'s socket strip 310-43-107-41-001000 header connector. This SKT connector's 7 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 150 VDC|100VAC. It has a socket type gender. Its pitch is 2.54 mm. This is a 1-row connector. This device has a maximum current rating of 3 A. It uses the solder termination method. 310-43-107-41-001000 is housed in black polychlorinated terphenyl. This connector has an operating temperature of -55 to 125 °C. This product is 17.78 mm long, 4.19 mm tall and 2.54 mm deep.

50 parts: Ships today

    Total$0.20Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1821+
      Manufacturer Lead Time:
      2 weeks
      Country Of origin:
      United States of America
      • In Stock: 50 parts
      • Price: $0.1983