Mill-Max310-43-120-41-001000Connector Headers and PCB Receptacles
Conn Socket Strip SKT 20 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this socket strip 310-43-120-41-001000 header connector from Mill-Max Mfg. Corp.. This SKT connector's 20 contacts that are made out of beryllium copper alloy and plated with gold over nickel. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 150 VDC|100VAC. It has a socket type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product is 50.8 mm long, 4.19 mm tall and 2.54 mm deep. 310-43-120-41-001000 is housed in black polychlorinated terphenyl. This connector has an operating temperature of -55 to 125 °C.