Mill-Max310-43-164-41-105000Connector Headers and PCB Receptacles

Conn Socket Strip SKT 64 POS 2.54mm Solder ST Top Entry SMD

Are you looking for a solution to support physical configuration options on your PCB? Then mount this socket strip 310-43-164-41-105000 header connector from Mill-Max Mfg. Corp. on your PCB today! This SKT connector's 64 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a maximum voltage rating of 150 VDC|100VAC. Its pitch is 2.54 mm. It has a socket type gender. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 3 A. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. 310-43-164-41-105000 is housed in black polychlorinated terphenyl. This product is 162.56 mm long, 5.58 mm tall and 4.64 mm deep.

51 parts: Ships today

    Total$0.35Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1821+
      Manufacturer Lead Time:
      2 weeks
      Country Of origin:
      United States of America
      • In Stock: 51 parts
      • Price: $0.3471