Top Searched
PRECI-DIP SA310-87-109-41-001101Connector Headers and PCB Receptacles
Conn Socket Strip SKT 9 POS 2.54mm Solder ST Thru-Hole
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Socket Strip | |
SKT | |
9 | |
1 | |
Solder | |
2.54 | |
Straight | |
3 | |
150VDC|100VAC | |
10000 | |
10 | |
-55 | |
125 | |
500 | |
22.86 | |
2.54 | |
4.2 | |
3.17 | |
Through Hole |
This socket strip 310-87-109-41-001101 header connector from Precidip is used for jumper posts to support physical configuration options on printed circuit boards. This SKT connector's 9 contacts that are made out of beryllium copper and plated with gold. It has a socket type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 150 VDC|100VAC. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 1 A. 310-87-109-41-001101 is housed in black polychlorinated terphenyl. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 22.86 mm long, 4.2 mm tall and 2.54 mm deep.