PRECI-DIP SA310-87-114-01-640101Connector Headers and PCB Receptacles
Conn Socket Strip SKT 14 POS 2.54mm Solder ST Top Entry Thru-Hole Box
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Socket Strip | |
SKT | |
14 | |
1 | |
Solder | |
2.54 | |
Straight | |
3 | |
100VAC|150VDC | |
10 | |
-55 | |
125 | |
500 | |
Box | |
35.56 | |
2.54 | |
4.2 | |
Through Hole |
Safety is an important concern when designing electronic devices. Precidip's socket strip 310-87-114-01-640101 header connector helps protect your equipment from accidental shortages. This SKT connector's 14 contacts that are made out of beryllium copper and plated with gold. Its pitch is 2.54 mm. It has a socket type gender. It has a maximum voltage rating of 150 VDC|100VAC. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 3 A. This product is 35.56 mm long, 4.2 mm tall and 2.54 mm deep. 310-87-114-01-640101 is housed in black polychlorinated terphenyl. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.