Honeywell3100U 00031432Thermostats
Snap Action Disc Thermostat Automatic Reset Open on Rise 3-Pin TO-5
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Snap Action Disc Thermostat | |
Open on Rise | |
N.C. | |
Automatic | |
SPST | |
Silver | |
1250VAC | |
50 | |
50 | |
-29 | |
260 | |
3 | |
-1.1 | |
30 | |
2.8 | |
5 | |
10 | |
50 | |
2.8 | |
5 | |
Diameter | 9.14 |
Mounting | Through Hole |
Package Height | 6.6 |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-5 |
3 |
Adjust the heating or cooling in a room using this 3100U 00031432 thermostat from Honeywell. It has a SPST configuration. This part has a minimum operating temperature of 40 °C and a maximum of 100 °C.