Mill-Max3101-2-00-21-00-00-08-0Connector Contact
Contact PIN Solder ST Swage Mount Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Never worry about a loose connection again with this 3101-2-00-21-00-00-08-0 connector contact from Mill-Max Mfg. Corp.. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 6.4 mm long, 1.78 mm tall and 1.78 mm deep.