50% Off
Mill-Max3102-3-00-15-00-00-08-0Connector Contact
Contact PIN Solder ST Swage Mount Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Connector Headers and PCB Receptacles | |
Signal | |
PIN | |
Solder | |
Straight | |
10 | |
-55 | |
125 | |
Bulk | |
8.16 | |
1.78 | |
1.78 |
This 3102-3-00-15-00-00-08-0 connector contact from Mill-Max Mfg. Corp. provides a secure connection when joined with proper and appropriate connector housing. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 8.16 mm long, 1.78 mm tall and 1.78 mm deep.