Glenair310HS001NF15Backshells
O-Ring Sealed Shrink Boot Adapter 180° 15 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable
Not Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Don't go one moment without the strain relief and environmental factors protection from this 310HS001NF15 shrink boot adapter from Glenair. Its shell size is 15. This product has a diameter of 27.2 mm. This heat shrink boot has an operating temperature range of -65 °C to 175 °C.