Lumberg Holding GmbH & Co. KG3111 01 G500Connector Contact

Contact SKT Crimp ST Cable Mount Reel

This 3111 01 G500 connector contact from Lumberg is designed to perform within the rated environmental conditions to provide a solid connection. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 5 A. This has a Connector Headers and PCB Receptacles connector. It uses the crimp termination method. This connector contact has a minimum operating temperature of -25 °C and a maximum of 100 °C. This product is 13.1 mm long, 2 mm tall and 2.2 mm deep.

15 parts: Ships in 2 days

    Total$62.42Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2408+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Poland
      • In Stock: 15 parts
      • Price: $62.4248