Lumberg Holding GmbH & Co. KG3111 01 LConnector Contact
Contact SKT Crimp ST Cable Mount Bulk
Compliant | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
Connector Headers and PCB Receptacles | |
Signal | |
SKT | |
Crimp | |
Straight | |
5 | |
5 | |
-25 | |
100 | |
Bulk | |
13.1 | |
2.2 | |
2 | |
Cable Mount |
This 3111 01 L connector contact from Lumberg is designed to perform within the specified physical and mechanical loads to provide a solid connection. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 5 A. This has a Connector Headers and PCB Receptacles connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 13.1 mm long, 2 mm tall and 2.2 mm deep. This connector contact has a minimum operating temperature of -25 °C and a maximum of 100 °C. It uses the crimp termination method.