Top Searched
Carlisle Interconnect Technologies311201Cable Coaxial
Coaxial Cable Braid/Foil/Braid High Temperature Fluoropolymer 12AWG 8.05mm Clear
Supplier Unconfirmed | |
EAR99 | |
Active | |
8544.20.00.00 | |
Automotive | Unknown |
PPAP | Unknown |
Coaxial Cable | |
12 | |
Clear | |
Silver Plated Copper | |
8.05(Typ) | |
80 | |
1.27ns/ft | |
12.7dB/100ft | |
50 | |
1.69Ohm/1000ft | |
25.5pF/ft | |
-55 | |
200 | |
8.6lb/100ft | |
High Temperature Fluoropolymer | |
Silver Plated Copper/Aluminum/Silver Plated Copper | |
Braid/Foil/Braid |