Mill-Max3117-2-00-21-00-00-08-0Connector Contact

Contact PIN Solder ST Swage Mount Bulk

This 3117-2-00-21-00-00-08-0 connector contact from Mill-Max Mfg. Corp. comes with a variety of features based on the application. It has a straight body orientation. It has a socket type gender. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product is 7.39 mm long, 1.52 mm tall and 1.52 mm deep.

34 parts: Ships today

    Total$2.43Price for 34

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1901+
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      United States of America
      • In Stock: 34 parts
      • Price: $0.0714