Honeywell311SM701Switch Snap Action

Switch Snap Action N.O./N.C. SPDT Lever Solder Lug 5A 250VAC 30VDC 0.16N Screw Mount

Look no further for a switch to quickly open or close your circuit and use the 311SM701 snap-action switch from Honeywell. It has a SPDT configuration. This device has a maximum current rating of 5 A @ 30VDC. The 311SM701 snap action switch has a solder lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 21.92 mm long, 15.54 mm tall and 6.35 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 200
  • Manufacturer Lead Time:
    18 weeks
    • Price: $11.867
    1. 200+$11.867
    2. 1000+$10.630
    3. 5000+$9.910