Honeywell311SX4-TSwitch Snap Action
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 5A 250VAC 28VDC 0.58N Screw Mount Solder
EAR99 | |
Active | |
8536.50.90.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
N.O./N.C. | |
Simulated Roller Lever | |
SPDT | |
5 | |
10000000 | |
0.38 | |
Screw Mount | |
Solder | |
Straight | |
-54 | |
121 | |
0.58 |
If you're looking for rapid switching to close your circuit use this 311SX4-T snap-action switch from Honeywell. It has a SPDT configuration. This device has a maximum current rating of 5. This snap action switch has an operating temperature range of -54 °C to 121 °C. The 311SX4-T snap action switch has a solder termination style. This product is 14.7 mm long, 18.75 mm tall and 5.1 mm deep.