Mill-Max3122-2-00-15-00-00-08-0Connector Contact
Contact PIN Solder ST Swage Mount Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Connector Headers and PCB Receptacles | |
Signal | |
PIN | |
Solder | |
Straight | |
-55 | |
125 | |
Bulk | |
9.7 | |
1.78 | |
Swage Mount |
Prevent premature failure by installing this 3122-2-00-15-00-00-08-0 connector contact from Mill-Max Mfg. Corp.. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 9.7 mm long and 1.78 mm.