Reduced Price
Mill-Max3126-2-00-80-00-00-08-0Connector Contact
Contact PIN Solder ST Swage Mount Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
This 3126-2-00-80-00-00-08-0 connector contact from Mill-Max Mfg. Corp. is will form a perfect mechanical connection, never loose data again. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product is 16.65 mm long and 1.8 mm.