Mill-Max3135-1-00-01-00-00-08-0Connector Contact
Contact PIN Solder ST Swage Mount Bulk
Not Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Connector Headers and PCB Receptacles | |
Signal | |
PIN | |
Solder | |
Straight | |
-55 | |
125 | |
Bulk | |
4.48 | |
1.3 | |
Swage Mount |
This 3135-1-00-01-00-00-08-0 connector contact from Mill-Max Mfg. Corp. is will form a perfect mechanical connection, never loose data again. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 4.48 mm long and 1.3 mm. It uses the solder termination method.