Mill-Max315-43-109-41-001000Connector Headers and PCB Receptacles

Conn Socket Strip SKT 9 POS 2.54mm Solder ST Thru-Hole

Mount this sip socket strip 315-43-109-41-001000 header connector from Mill-Max Mfg. Corp. on a jumper post on your PCB to support physical configuration options. This SKT connector's 9 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a straight body orientation. This is a 1-row connector. It has a maximum voltage rating of 150 VDC|100VAC. It has a socket type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A. It uses the solder termination method. 315-43-109-41-001000 is housed in black polychlorinated terphenyl. This connector has an operating temperature of -55 to 125 °C. This product is 22.86 mm long, 3.1 mm tall and 2.54 mm deep.

12,562 parts: Ships today

    Total$580.57Price for 66

    • (22)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2225+
      Manufacturer Lead Time:
      2 weeks
      Country Of origin:
      United States of America
      • In Stock: 12,562 parts
      • Price: $8.7965