Reduced Price

CentraLite Systems, Inc3157100-WN | Jilia™ Pearl ThermostatThermostats

White Pearl Thermostat

Centralite’s Pearl Thermostat combines contemporary aesthetics with easy-to-use controls. Utilizing a capacitive touch display, the thermostat delivers precise control and an unparalleled user experience. Features include automatic system type detection, up to a two-year battery life, and compatibility with most residential HVAC systems.  With quick-connect terminals for tool-free wiring, installation is a breeze.

  • Capacitive touch controls
  • Control up to 2 stage heat / 2 stage cool
  • Over-the-air firmware updates
  • 5.3” x 4.1” x 1.1” (135mm x 104mm x 28mm)
  • Two color options
  • Compatible with ZigBee HA 1.2 Built-In temperature sensor

  • Read more about Centralite Jilia.

    Jilia Product Brief

    Full Product Catalog

    No Stock Available

    Quantity Increments of 1 Minimum 36
    • Manufacturer Lead Time:
      6 weeks
      • Price: $111.64
      1. 36+$111.64
      2. 50+$110.52
      3. 100+$109.42
      4. 250+$108.32
      5. 500+$107.24
      6. 1000+$106.17
      7. 2500+$105.11
      8. 3000+$104.05
      9. 5000+$103.01
      10. 10000+$101.98