50% Off
Mill-Max316-43-164-41-003000Connector Headers and PCB Receptacles
Conn Socket Strip SKT 64 POS 2.54mm Solder ST Top Entry Thru-Hole
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Socket Strip | |
SKT | |
64 | |
1 | |
Solder | |
2.54 | |
Straight | |
3 | |
150VDC|100VAC | |
10000 | |
10 | |
-55 | |
125 | |
1000 | |
162.56 | |
2.54 | |
8 | |
2.99 | |
Through Hole |
Reduce safety concerns with this sip socket strip 316-43-164-41-003000 header connector from Mill-Max Mfg. Corp. which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This SKT connector's 64 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a socket type gender. Its pitch is 2.54 mm. This is a 1-row connector. It has a maximum voltage rating of 150 VDC|100VAC. It has a straight body orientation. This device has a maximum current rating of 3 A. This product is 162.56 mm long, 8 mm tall and 2.54 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. 316-43-164-41-003000 is housed in black polychlorinated terphenyl.