50% Off
Mill-Max316-93-164-41-006000Connector Headers and PCB Receptacles
Conn Socket Strip SKT 64 POS 2.54mm Solder ST Top Entry Thru-Hole
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Protect your printed circuit boards from accidental damages with Mill-Max Mfg. Corp.'s sip socket strip 316-93-164-41-006000 header connector. This SKT connector's 64 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a straight body orientation. This is a 1-row connector. Its pitch is 2.54 mm. It has a socket type gender. It has a maximum voltage rating of 150 VDC|100VAC. This device has a maximum current rating of 3 A. This product is 162.56 mm long, 5.99 mm tall and 2.54 mm deep. It uses the solder termination method. 316-93-164-41-006000 is housed in black polychlorinated terphenyl. This connector has an operating temperature of -55 to 125 °C.
EDA / CAD Models |